EOZ 10-2J06.3144 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Luminous Intensity | 300mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2J06.3144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.