EOZ 10-2J06.3145 technical specifications.
| Lens Color | Green |
| Luminous Intensity | 1050mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2J06.3145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.