EOZ 10-2J09.1064 technical specifications.
| Current Rating | 50mA |
| Lens Color | Yellow |
| Luminous Intensity | 280mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2J09.1064 to view detailed technical specifications.
No datasheet is available for this part.