EOZ 10-2J09.1066 technical specifications.
| Color | Blue |
| Current Rating | 14mA |
| Luminous Intensity | 700mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2J09.1066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.