EOZ 10-2J12.1062 technical specifications.
| Color | Red |
| Current Rating | 14mA |
| Forward Current | 14mA |
| Luminous Intensity | 330mcd |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2J12.1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.