EOZ 10-2J13.1066 technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Luminous Intensity | 650mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 28V |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2J13.1066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.