EOZ 10-2K09.1079 technical specifications.
| Color | White |
| Lens Color | White |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2K09.1079 to view detailed technical specifications.
No datasheet is available for this part.