EOZ 10-2K12.1072 technical specifications.
| Color | Red |
| Lens Color | Red |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2K12.1072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
