EOZ 10-2K12.1074 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2K12.1074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.