EOZ 10-2K12.1075 technical specifications.
| Color | Green |
| Current Rating | 7mA |
| Lens Color | Green |
| Luminous Intensity | 1050mcd |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating | 24V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2K12.1075 to view detailed technical specifications.
No datasheet is available for this part.