EOZ 10-4613.3105B technical specifications.
| Current | 12mA |
| Lens Color | Green |
| Series | 10 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-4613.3105B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.