EOZ 10-5112.3142 technical specifications.
| Lens Color | Red |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-5112.3142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.