EOZ 10-5312.3134 technical specifications.
| Color | Yellow |
| Current Rating | 14mA |
| Lens Color | Yellow |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-5312.3134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.