EOZ 11-271.825 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 11 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 11-271.825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.