EOZ 14-030.005 technical specifications.
| Color | Black |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | eao 14 |
| Size | 22mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 14-030.005 to view detailed technical specifications.
No datasheet is available for this part.