EOZ 14-040.005+704.600.1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Series | 14 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 14-040.005+704.600.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.