
SWITCH, PUSHBUTTON, SPDT, 5A, 250V; Product Range:14 Series; Contact Configuration:SPDT; Switch Operation:(On); Contact Current Max:5A; Contact Voltage AC Nom:250V; Illumination Color:-; Contact Voltage DC Nom:24V; IP Rating:IP67 ;RoHS Compliant: Yes
EOZ 14-131.025-1194X technical specifications.
| Mount | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for EOZ 14-131.025-1194X to view detailed technical specifications.
No datasheet is available for this part.