EOZ 14-271.0252 technical specifications.
| Ratings | IP67 |
| Series | eao 14 |
| Size | 22mm |
| Switching Current | 5A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 14-271.0252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.