EOZ 14-501.0250 technical specifications.
| Actuator Type | Lever |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 14 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 14-501.0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.