EOZ 18-031.0055 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-031.0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.