EOZ 18-237.035 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Soldering |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-237.035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.