EOZ 18-920.3 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Front |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 18 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-920.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.