EOZ 19-050.005 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Current Rating | 800mA |
| Lens Size | 9mm |
| Lens Style | Flat, Square |
| Mount | External |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 19 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 19-050.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.