EOZ 19-931.0 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lens Color | Black |
| Series | 19 |
| Shape | Round |
| Size | 13.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 19-931.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.