EOZ 19-931.9 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Lens Color | White |
| Reach SVHC Compliant | No |
| Series | 19 |
| Shape | Round |
| Size | 13.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 19-931.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.