EOZ 200-5170-00 technical specifications.
| Package/Case | 200 |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| Series | 55 - Swisstac |
| Shape | Rectangular |
| Size | 21.2mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 200-5170-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
