EOZ 22-335.511D technical specifications.
| Contact Material | Silver |
| Index Angle | 90° |
| Number of Positions | 2 |
| Series | 22 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 22-335.511D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
