EOZ 31-050.005 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Height | 18mm |
| Lens Style | Square |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-050.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
