EOZ 31-122.0252 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-122.0252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
