EOZ 31-261.022 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Height | 18mm |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 31 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 31-261.022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.