
The 31 Series DPST pushbutton switch features a silver contact with a current rating of 5A and a voltage rating of 250V AC. It has a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 55°C. The switch is rated for IP40 and has a termination of solder. It is available in a panel mount configuration with a black plastic actuator.
EOZ 31-261.025 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 31 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-261.025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
