EOZ 31-282.0252 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Operating Force | 5.5N |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| Throw Configuration | DPDT |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 31-282.0252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.