EOZ 31-451.036 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 31-451.036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.