EOZ 31-481.036 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, PCB |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 31 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 31-481.036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.