
EOZ 31-928 technical specifications.
| Color | White |
| Gender | Receptacle |
| Material | Plastic |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 31 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-928 to view detailed technical specifications.
No datasheet is available for this part.