EOZ 31-933.2 technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Series | 31 |
| Shape | Round |
| Size | 15.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-933.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.