EOZ 41-907.4/5 technical specifications.
| Color | Green, Yellow |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Series | 41 |
| Shape | Rectangular |
| Size | 21.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 41-907.4/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.