EOZ 44-713 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Ratings | IP65 |
| Series | 44 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.