EOZ 51-050.005 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-050.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.