EOZ 51-135.025D technical specifications.
| Current Rating | 5A |
| Index Angle | 90° |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-135.025D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.