
The EOZ 51-151.022 is a DPST switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a mechanical life of 2000000 cycles and is rated for 250V AC. The switch is IP65 compliant, making it water resistant and dust tight. It is available in bulk packaging and features solder termination for easy mounting.
EOZ 51-151.022 technical specifications.
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 51-151.022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.