
Illuminated push-button 18 x 18 mm 1 NO+1 NC, 51-151.0252, EAO
EOZ 51-151.0252 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Ratings | IP65 |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 51-151.0252 to view detailed technical specifications.
No datasheet is available for this part.