EOZ 51-165.0 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-165.0 to view detailed technical specifications.
No datasheet is available for this part.