EOZ 51-295.022D technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 24mm |
| Index Angle | 90° |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-295.022D to view detailed technical specifications.
No datasheet is available for this part.