EOZ 51-378.022D technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-378.022D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.