EOZ 51-903.1 technical specifications.
| Illumination Type | Illuminated |
| Series | 51 |
| Shape | Rectangular |
| Size | 21.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-903.1 to view detailed technical specifications.
No datasheet is available for this part.