EOZ 51-903.4 technical specifications.
| Color | Yellow, Clear |
| Contact Material | Gold, Silver |
| Illumination Type | Illuminated |
| Lens Color | Yellow |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 51 |
| Shape | Rectangular |
| Size | 21.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 51-903.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.