EOZ 51-903.5 technical specifications.
| Illumination Type | Illuminated |
| Lens Color | Green |
| Lens Style | Rectangular |
| Reach SVHC Compliant | No |
| Series | 51 |
| Shape | Rectangular |
| Size | 21.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 51-903.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
