EOZ 51-931.9 technical specifications.
| Color | Clear |
| Contact Material | Gold, Silver |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-931.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.