EOZ 51-933.6 technical specifications.
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Lens Color | Blue |
| Series | 51 |
| Shape | Round |
| Size | 15.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-933.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.